772120 | Pilz
PNOZ m EF Multi LinkPLC communication module 772120
Unit Price (€ / pc.)
363.7592 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Configurable safe small controller, 772120, PILZ
Configurable safe small controllers PNOZmulti 2, expansion module safe connection of 2 configurable safe small controllers PNOZmulti 2.
Technical specifications
Version | Kommunikationsmodul | |
Width | 22.5 mm | |
Suitable for | PNOZmulti 2 | |
Height | 101.4 mm | |
Assembly | Hutschienenmontage | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |