772132 | Pilz
Communication module for PNOZmulti 2, 12 Mbit/s, profibus, (W x H x D) 22.5 x 101.4 x 115 mm, 772132
Unit Price (€ / pc.)
486.2221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Configurable safe small controller, 772132, PILZ
Configurable safe small controllers PNOZmulti 2, fieldbus module, Profibus.
Technical specifications
Version | Kommunikationsmodul | |
Width | 22.5 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | PNOZmulti 2 | |
Height | 101.4 mm | |
Assembly | Hutschienenmontage | |
Interfaces | Profibus | |
Depth | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |