772138 | Pilz

Communication module for PNOZmulti 2, 100 Mbit/s, PROFINET, (W x H x D) 22.5 x 101.4 x 110.4 mm, 772138

Order No.: 81P9134
EAN: 4046548069525
MPN:
772138
Series: PNOZ
772138 Pilz Communication modules
Image may differ
Unit Price (€ / pc.)
510.8551 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
510.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
510.8551 €

Configurable safe small controller, 772138, PILZ

Configurable safe small controllers PNOZmulti 2, fieldbus module, Profinet.

Technical specifications
Version Kommunikationsmodul
Width 22.5 mm
Data transmission rate 100000000 mb/s
Suitable for PNOZmulti 2
Height 101.4 mm
Assembly Hutschienenmontage
Interfaces Profinet
Depth 110.4 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]