773732 | Pilz
Communication module for PNOZmulti, 12 Mbit/s, profibus, (W x H x D) 22.5 x 94 x 119 mm, 773732
Unit Price (€ / pc.)
775.3445 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Communication module, 773732, PILZ
PNOZmulti Classic, communication module, standard, fieldbus, PROFIBUS-DP slave, station address 0 - 99, 1 D-Sub female connector 9-pin, transmission rates 9.6 kBit/s - 1 Mbit/s, 24/128 Bit virtual inputs, 24/128 Bit virtual outputs.
Technical specifications
Version | Kommunikationsmodul | |
Width | 22.5 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | PNOZmulti | |
Height | 94 mm | |
Assembly | Hutschienenmontage | |
Interfaces | Profibus | |
Depth | 119 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |