772140 | Pilz

PNOZ digital input module, 772140

Order No.: 81P9253
EAN: 4046548069655
MPN:
772140
Series: PNOZ
772140 Pilz Expansion modules
Image may differ
Unit Price (€ / pc.)
328.7375 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
328.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.7375 €

Configurable safe small controller, 772140, PILZ

Configurable safe small controllers PNOZmulti 2, expansion module, 16 safe digital inputs.

Technical specifications
Version Digitales Eingangsmodul
Width 22.5 mm
Height 101.4 mm
Assembly DIN-Schiene
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei