772142 | Pilz
PNOZ digital input/output module, 772142
Unit Price (€ / pc.)
398.8785 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Extension module, 772142, PILZ
Configurable safe small controllers PNOZmulti 2, expansion module, 8 safe digital inputs, 4 safe semiconductor outputs.
Technical specifications
Version | Digitales Ein-/Ausgangsmodul | |
Width | 22.5 mm | |
Height | 101.4 mm | |
Assembly | DIN-Schiene | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |