772171 | Pilz

PNOZ extension module, 772171

Order No.: 81P9193
EAN: 4046548069617
MPN:
772171
Series: PNOZ
772171 Pilz Expansion modules
Image may differ
Unit Price (€ / pc.)
711.2154 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
711.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.2154 €

Configurable safe small controller, 772171, PILZ

Configurable safe small controllers PNOZmulti 2, expansion module, safe monitoring of 2 axes.

Technical specifications
Version Erweiterungsmodul
Width 22.5 mm
Height 101.4 mm
Assembly DIN-Schiene
Depth 111 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)