773400 | Pilz

PNOZ digital input module, 773400

Order No.: 81P9207
EAN: 4046548013047
MPN:
773400
Series: PNOZ
773400 Pilz Expansion modules
Image may differ
Unit Price (€ / pc.)
383.2990 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
383.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
383.2990 €

Expansion module, 773400, PILZ

PNOZmulti Classic, expansion module, failsafe, 8 digital inputs.

Technical specifications
Version Digitales Eingangsmodul
Width 22.5 mm
Height 94 mm
Assembly DIN-Schiene
Depth 121 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)