773500 | Pilz
PNOZ digital output module, 773500
Unit Price (€ / pc.)
502.6679 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Expansion module, 773500, PILZ
PNOZmulti Classic, expansion module, failsafe, 4 digital outputs, semiconductor, 2 A, single-pole, positive-switching.
Technical specifications
Version | Digitales Ausgangsmodul | |
Width | 22.5 mm | |
Height | 94 mm | |
Assembly | DIN-Schiene | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |