773812 | Pilz
PNOZ analog input module, 773812
Unit Price (€ / pc.)
935.0782 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Expansion module, 773812, PILZ
PNOZmulti Classic, expansion module, failsafe, 2 analogue inputs, - 10.24 - 10.23 V, dual-pole, differential input, resolution 13 Bit, 0 - 25.59 mA, dual-pole, differential input, resolution 12 Bit, range monitoring, threshold value monitoring.
Technical specifications
Version | Analoges Eingangsmodul | |
Width | 45 mm | |
Height | 94 mm | |
Assembly | DIN-Schiene | |
Depth | 121 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |