710001 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 710001

Order No.: 81P9227
EAN: 4046548070507
MPN:
710001
Series: PNOZ
710001 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
236.8576 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
236.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.8576 €

PNOZ compact safety relay, 710001, PILZ

PNOZ compact safety relay (standalone), inputs: 2-channel wiring with detection of shorts across contacts, manual/automatic start, outputs: 3 N/O, 1 N/C, UB 24 V DC, width: 22.5 mm, spring-loadedterminals fixed at the front of the unit, monitoring of E-STOP, safety gates.

Technical specifications
Connection Federklemmanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgCuNi
Switching Voltage (DC) 24 V
switching current 6 A
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)