750107 | Pilz

Monitoring relays, contact extension, 4 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 750107

Order No.: 81P9234
EAN: 4046548025644
MPN:
750107
Series: PNOZ
750107 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
200.9434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.9434 €

PNOZsigma contact expansion, 750107, PILZ

PNOZsigma contact expansion, outputs: 4 N/O, 1 N/C, UB 24 V DC, width: 17.5 mm, plug-in screw terminals, contact block for contact expansion in connection with safety-related control components.

Technical specifications
Connection Schraubanschluss
Version Kontakterweiterung
Contact type 4 Schließer + 1 Öffner
Contact material AgCuNi
Switching Voltage (DC) 24 V
switching current 6 A
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)