750111 | Pilz
Monitoring relays, contact extension, 8 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 750111
Unit Price (€ / pc.)
319.0033 € *
Available: 0 pcs.
Leadtime: On Request **
PNOZsigma contact expansion, 750111, PILZ
PNOZsigma contact expansion, outputs: 8 N/O, 1 N/C, UB 24 V DC, width:45 mm, plug-in screw terminals, contact block for contact expansion in connection with safety-related control components.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Kontakterweiterung | |
Kontaktart | 8 Schließer + 1 Öffner | |
Kontaktmaterial | AgCuNi | |
Schaltspannung (DC) | 24 V | |
Schaltstrom | 6 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |