750136 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 240 V (DC), 240 V (AC), 750136

Order No.: 81P9243
EAN: 4046548025583
MPN:
750136
Series: PNOZ
750136 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
499.5501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
499.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
499.5501 €

PNOZsigma safety relay, 750136, PILZ

PNOZsigma safety relay (standalone), two-hand control relay, inputs: Per pushbutton 1 N/O, 1 N/C, outputs: 3 N/O, 1 N/C, 1 SC, UB =48 - 240 V AC/DC, width: 22.5 mm, plug-in screw terminals, simultaneity monitoring with two-hand pushbutton.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgCuNi
Switching Voltage (AC) 240 V
Switching Voltage (DC) 240 V
switching current 6 A
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes