750154 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 4 A, 240 V (DC), 240 V (AC), 750154
Unit Price (€ / pc.)
344.3979 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PNOZsigma safety relay, 750154, PILZ
PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O,1 N/C, 1 SC, UB = 48 - 240 V AC/DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgCuNi | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 240 V | |
switching current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |