750330 | Pilz

Monitoring relays, safety switching device, 2 Form A (N/O) + 2 Form B (N/C), 4 A, 240 V (DC), 240 V (AC), 750330

Order No.: 81P9210
EAN: 4046548062397
MPN:
750330
Series: PNOZ
750330 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
1,113.6377 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,113.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,113.6377 €

PNOZsigma safety relay, 750330, PILZ

PNOZsigma safety relay (standalone), inputs: incremental encoder, proximity switch, outputs: 2 N/O, 2 N/C, UB: 24 -240 V AC/DC, width: 45 mm, monitoring of standstill, speed, speed range, position, direction, analogue voltage (track S), display handling push & turn, plug-in screw terminals, expansion with PNOZsigma contact expansion.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 2 Schließer + 2 Öffner
Contact material AgCuNi
Switching Voltage (AC) 240 V
Switching Voltage (DC) 240 V
switching current 4 A
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)