750904 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 750904
Unit Price (€ / pck.)
2,404.7639 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
2,404.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2,404.7639 €
PNOZsigma safety relay, 750904, PILZ
PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, manual/automatic start, outputs: 3 N/O, 1 N/C, 1 SC, UB 24 V DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, light guard. PU = 10 pieces.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 3 Schließer + 1 Öffner | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |