751111 | Pilz
Monitoring relays, contact extension, 8 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 751111
Unit Price (€ / pc.)
319.0033 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PNOZsigma contact expansion, 751111, PILZ
PNOZsigma contact expansion, outputs: 8 N/O, 1 N/C, UB = 24 V DC, width: 45 mm, plug-in spring-loaded terminals, contact block for contactexpansion in connection with safety-related control components.
Technical specifications
Connection | Federklemmanschluss | |
Version | Kontakterweiterung | |
Contact type | 8 Schließer + 1 Öffner | |
Contact material | AgCuNi | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |