751134 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 240 V (DC), 240 V (AC), 751134

Order No.: 81P9192
EAN: 4046548025477
MPN:
751134
Series: PNOZ
751134 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
310.8161 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
310.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.8161 €

PNOZsigma safety relay, 751134, PILZ

PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O,1 N/C, 1 SC, UB = 240 V AC, width: 22.5 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.

Technical specifications
Connection Federklemmanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgCuNi
Switching Voltage (AC) 240 V
Switching Voltage (DC) 240 V
switching current 6 A
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)