751167 | Pilz
Monitoring relays, contact extension, 3 Form A (N/O), 6 A, 24 V (DC), 751167
Unit Price (€ / pc.)
192.2683 € *
Standard delivery time from the manufacturer is: 2 Weeks
PNOZsigma contact expansion, 751167, PILZ
PNOZsigma contact expansion, cascadable, outputs: 3 N/O, UB = 24 V DCwidth 17.5 mm, plug-in spring-loaded terminal, contact block for contact expansion in connection with safety-related control blocks, additional voltage terminal for supplying further contact blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact extension | |
| Contact type | 3 Form A (N/O) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |