751177 | Pilz
Monitoring relays, contact extension, 4 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 751177
Unit Price (€ / pc.)
209.7494 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
PNOZsigma contact expansion, 751177, PILZ
PNOZsigma contact expansion, outputs: 4 N/O, UB 24 V DC, width 17.5 mm, plug-in spring-loaded terminals, contact blockfor contact expansion in connection with safety-related control components, mounting further contact blocks to the right ispossible.
Technical specifications
Connection | Federklemmanschluss | |
Version | Kontakterweiterung | |
Contact type | 4 Schließer + 1 Öffner | |
Contact material | AgCuNi | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |