774009 | Pilz
Monitoring relays, safety switching device, 6 Form A (N/O) + 4 Form B (N/C), 8 A, 24 V (DC), 774009
Unit Price (€ / pc.)
539.8673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774009, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 6 N/O, 4 N/C,UB = 24 V DC, width: 90 mm, screw terminals integrated, monitoring of E-STOP, safety gates, feedback loop.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 6 Schließer + 4 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |