774013 | Pilz
Monitoring relays, safety switching device, 5 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 774013
Unit Price (€ / pc.)
650.5254 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774013, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 STD, automatic/manual start, UB 24 V DC, width: 112.5 mm, screw terminals integrated, monitoring of E-STOP, safety gates, with two independently adjustable delay-on de-energisation contacts, release time 12 levels from 1 - 20 s/0.1 - 3 s.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 5 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |