774086 | Pilz
Monitoring relays, safety switching device, 7 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 240 V (AC), 774086
Unit Price (€ / pc.)
520.7202 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774086, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with detection of shorts across contacts, outputs: 3 N/O, 1 N/C, 1 SC, automatic/manual/monitored start, UB 230 - 240 V AC/24 V DC, width: 90 mm, screw terminals integrated, monitoring of E-STOP, safety gates.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 7 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |