774131 | Pilz

Monitoring relays, safety switching device, 24 V (DC), 774131

Order No.: 81P9175
EAN: 4046548011982
MPN:
774131
Series: PNOZ
Pilz
774131 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
409.8598 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
409.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
409.8598 €

Safety relay, 774131, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 2 safetyoutputs, 1 auxiliary output in SC technology, delayed automatic/monitored start, UB = 24 V DC, width: 22.5 mm, plug-in terminals of screw type, connection between several devices, monitoring of E-STOP, safety gates, feedback loop.

Technical specifications
Connection screw connection
Version safety switching device
Switching Voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)