774309 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 230 V (AC), 774309
Unit Price (€ / pc.)
316.1354 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774309, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC, automatic/monitored start, UB = 230 V AC/24 V DC, width: 45 mm, screw terminals integrated, monitoring of E-STOP, safety gates, feedback loop, bridging of supply interruptions up to 650 ms.
Technical specifications
Connection | screw connection | |
Version | safety switching device | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 230 V | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |