774325 | Pilz

Monitoring relays, safety switching device, 2 Form A (N/O), 6 A, 24 V (DC), 24 V (AC), 774325

Order No.: 81P9216
EAN: 4046548011562
MPN:
774325
Series: PNOZ
774325 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
246.8298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
246.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.8298 €

Safety relay, 774325, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring without detection of shorts across contacts, outputs: 2 N/O,automatic/manual start, UB 24 V AC/DC, width: 22.5 mm, screw terminals integrated, monitoring of E-STOP, safety gates.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 6 A
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes