774340 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 5 A, 24 V (DC), 774340

Order No.: 81P9219
EAN: 4046548011517
MPN:
774340
774340 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
709.9659 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
709.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
709.9659 €

Safety relay, 774340, PILZ

Safety relay (standalone), inputs: Per pushbutton 1 N/O, 1 N/C, outputs: 3 N/O, 1 N/C, 2 SC, UB 24 V DC, width: 45 mm, screw terminals integrated, two-hand control relay, simultaneity monitoring with two-hand pushbutton.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (DC) 24 V
switching current 5 A
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)