774530 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 774530
Unit Price (€ / pc.)
454.1159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 774530, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,2 N/O t-d, UB = 24 V DC, width: 90 mm, screw terminals integrated, E-STOP monitoring, safety gates, with 2 delay-on de-energisation contacts, delay time can be set in 12 levels from 0.1 - 30 s.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |