774709 | Pilz

Monitoring relays, safety switching device, 6 Form A (N/O) + 4 Form B (N/C), 8 A, 24 V (DC), 774709

Order No.: 81P9270
EAN: 4046548010473
MPN:
774709
Series: PNOZ
774709 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
555.7538 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
555.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
555.7538 €

Safety relay, 774709, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 6 N/O, 4 N/C automatic/manual/monitored start and automatic start with start-up test, UB 24 V DC, width: 90 mm, screw terminals integrated, monitoring of E-STOP, safety gates.

Technical specifications
Filter Property Value
Version safety switching device
Contact type 6 Form A (N/O) + 4 Form B (N/C)
switching current 8 A
Switching Voltage (DC) 24 V
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No