774729 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O), 8 A, 24 V (DC), 24 V (AC), 774729

Order No.: 81P9200
EAN: 4046548010435
MPN:
774729
Series: PNOZ
774729 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
478.7013 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
478.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.7013 €

Safety relay, 774729, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring without detection of shorts across contacts, outputs: 3 N/O automatic/manual/monitored start, UB 24 V AC/DC, width: 45 mm, screw terminals integrated, monitoring of E-STOP, safety gates.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer
Contact material AgSnO2
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 8 A
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes