777301 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 24 V (AC), 777301

Order No.: 81P9282
EAN: 4046548009897
MPN:
777301
Series: PNOZ
777301 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
265.9650 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
265.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.9650 €

Safety relay, 777301, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C, automatic/manual start, UB 24 V AC/DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgCuNi
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 6 A
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)