777302 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 6 A, 24 V (DC), 24 V (AC), 777302

Order No.: 81P9221
EAN: 4046548009880
MPN:
777302
Series: PNOZ
Pilz
777302 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
283.9459 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
283.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.9459 €

Safety relay, 777302, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C, automatic/manual start, UB 24 - 240 V AC/DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates.

Technical specifications
Connection screw connection
Version safety switching device
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Contact material AgCuNi
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 6 A
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)