777313 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 240 V (DC), 240 V (AC), 777313

Order No.: 81P9239
EAN: 4046548009798
MPN:
777313
Series: PNOZ
777313 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
322.014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
322.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
322.014 €

Safety relay, 777313, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC, automatic/monitored start, UB 24 - 240V AC/DC, width: 45 mm, plug-in screw terminals, monitoring of E-STOP, safety gates.

Technical specifications
Connection Schraubanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 240 V
Switching Voltage (DC) 240 V
switching current 8 A
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)