777314 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 24 V (AC), 777314

Order No.: 81P9159
EAN: 4046548009781
MPN:
777314
Series: PNOZ
Pilz
777314 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
309.3048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.3048 €

Safety relay, 777314, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC, automatic/monitored start, UB 24 V AC/DC, width: 45 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, sidewardscompatibility with PNOZ X3.

Technical specifications
Anschluss Schraubanschluss
Ausführung Sicherheitsschaltgerät
Kontaktart 3 Schließer + 1 Öffner
Kontaktmaterial AgSnO2
Schaltspannung (AC) 24 V
Schaltspannung (DC) 24 V
Schaltstrom 8 A
Logistics
Ursprungsland FR
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)