777340 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 5 A, 24 V (DC), 24 V (AC), 777340
Order No.: 81P9236
EAN: 4046548009736
MPN:
777340
Unit Price (€ / pc.)
718.8433 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 777340, PILZ
Safety relay (standalone), inputs: Per pushbutton 1 N/O, 1 N/C, outputs: 3 N/O, 1 N/C, 2 SC, UB 24 V DC, width: 45 mm, plug-in screw terminals, two-hand control relay/monitoring of simultaneity of two-hand pushbuttons.
Technical specifications
Connection | screw connection | |
Version | safety switching device | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 5 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |