777585 | Pilz
Monitoring relays, contact extension, 4 Form A (N/O), 6 A, 24 V (DC), 777585
Unit Price (€ / pc.)
209.4995 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contact expansion, 777585, PILZ
Contact expansion, inputs: 1-channel wiring, outputs: 4 N/O, UB 24 V DC, width: 25 mm, plug-in screw terminals, contact block for contact expansion in connection with safety-related control components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact extension | |
| Contact type | 4 Form A (N/O) | |
| switching current | 6 A | |
| Switching Voltage (DC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgCuNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |