778010 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 778010
Order No.: 81P9153
EAN: 4046548009132
MPN:
778010
Unit Price (€ / pc.)
701.1004 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 778010, PILZ
Safety relay (standalone), inputs 2-channel wiring with/without detection of shorts across contacts, 4 muting sensors,outputs: 3 N/O, 1 N/C, 5 SC, automatic/monitored start, UB = 24 V DC, width: 90 mm, plug-in terminals of screw type, device for brief suspension of safety functions, muting, monitoring of muting lamps and their automatic switching.
Technical specifications
Connection | Schraubanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 3 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (DC) | 24 V | |
switching current | 8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |