784130 | Pilz
Monitoring relays, safety switching device, 24 V (DC), 784130
Unit Price (€ / pc.)
294.5964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 784130, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 2 safetyoutputs, 1 auxiliary output in SC technology, automatic/monitored start, UB = 24 V DC, width: 22.5 mm, plug-in spring-loaded terminals, monitoring ofE-STOP , safety gates.
Technical specifications
Connection | Federklemmanschluss | |
Version | Sicherheitsschaltgerät | |
Switching Voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |