787303 | Pilz
Monitoring relays, safety switching device, 2 Form A (N/O), 6 A, 24 V (DC), 24 V (AC), 787303
Unit Price (€ / pc.)
236.7267 € *
Available: 2 pcs.
Leadtime: 7 Weeks **
Safety relay, 787303, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with detection of shorts across contacts, outputs: 2 N/O,automatic/monitored start, UB 24 V AC/DC, width: 22.5 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.
Technical specifications
Connection | Federklemmanschluss | |
Version | Sicherheitsschaltgerät | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |