787313 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 240 V (DC), 240 V (AC), 787313
Unit Price (€ / pc.)
313.1485 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Safety relay, 787313, PILZ
Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC automatic/monitored start, UB 24 - 240 V AC/DC, width: 45 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.
Technical specifications
Connection | spring-clamp connection | |
Version | safety switching device | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 240 V | |
switching current | 8 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |