787314 | Pilz

Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 8 A, 24 V (DC), 24 V (AC), 787314

Order No.: 81P9154
EAN: 4046548008432
MPN:
787314
Series: PNOZ
787314 Pilz Monitoring Relays
Image may differ
Unit Price (€ / pc.)
316.5281 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
316.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.5281 €

Safety relay, 787314, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 3 N/O, 1 N/C,1 SC, automatic/ monitored start, UB = 24 V AC/DC, width: 45 mm, plug-in screw terminals, monitoring of E-STOP, safety gates Sidewards compatibility with PNOZ X3.

Technical specifications
Connection Federklemmanschluss
Version Sicherheitsschaltgerät
Contact type 3 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 8 A
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)