787585 | Pilz
Monitoring relays, contact extension, 4 Form A (N/O), 6 A, 24 V (DC), 787585
Unit Price (€ / pc.)
202.9426 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact expansion, 787585, PILZ
Contact expansion, inputs: 1-channel wiring, outputs: 4 N/O, UB 24 V DC, width 22.5 mm, plug-in spring-loaded terminals, contact block for contact expansion in connection with safety-related control components.
Technical specifications
Connection | Federklemmanschluss | |
Version | Kontakterweiterung | |
Contact type | 4 Schließer | |
Contact material | AgCuNi | |
Switching Voltage (DC) | 24 V | |
switching current | 6 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |