890060 | Pilz
Monitoring relays, active power monitoring, 1 Form C (NO/NC), 230 V (AC), 890060
Order No.: 81P9109
EAN: 4046548007046
MPN:
890060
Unit Price (€ / pc.)
419.7844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
True power monitoring, 890060, PILZ
True power monitoring suitable for 1- and 3-phase supplies for frequency-controlled motors, 9 measuring ranges 0 - 1000 Hz, measuringvoltage 0 - 415 V AC/DC, 1 changeover contact, 1 analogue output 0 - 10 V DC or 4 -20 mA, width = 22.5 mm, UB = 110 - 230 V AC/DC.
Technical specifications
Connection | Schraubanschluss | |
Version | Wirkleistungsüberwachung | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 230 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |