772001 | Pilz

PLC basic unit, Inputs: 20, Outputs: 4, 772001

Order No.: 81P9186
EAN: 4046548064407
MPN:
772001
Series: PNOZ
772001 Pilz PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
992.1506 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
992.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
992.1506 €

Configurable safe compact controller, 772001, PILZ

Configurable safe compact controllers PNOZmulti Mini, base unit, expandable, 20 safe digital inputs, 4 safe semiconductor outputs.

Technical specifications
Number of outputs 4
Number of inputs 20
Version SPS-Grundgerät
Width 45 mm
Height 100 mm
Assembly Hutschiene
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei