773103 | Pilz

PLC basic unit, Inputs: 20, Outputs: 6, 773103

Order No.: 81P9163
EAN: 4046548061239
MPN:
773103
Series: PNOZ
773103 Pilz PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
2,024.4875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,024.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,024.4875 €

Configurable safe small controller, 773103, PILZ

Configurable safe small controllers PNOZmulti Classic, base unit, expandable, 2 Ethernet / Modbus TCP interfaces, 20 safe digital inputs, 4 safe semiconductor outputs, 2 safe relay outputs.

Technical specifications
Number of outputs 6
Number of inputs 20
Version SPS-Grundgerät
Width 135 mm
Height 94 mm
Assembly Hutschiene
Depth 121 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)