773110 | Pilz

PLC basic unit, Inputs: 20, Outputs: 6, 773110

Order No.: 81P9162
EAN: 4046548013153
MPN:
773110
Series: PNOZ
773110 Pilz PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
1,133.6654 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,133.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,133.6654 €

Configurable safe small controller, 773110, PILZ

Configurable safe small controllers PNOZmulti Classic, base unit, not expandable, (link modules, 1 fieldbus module connectable), serial interface RS232, 20 safe digital inputs, 4 safe semiconductor outputs, 2 safe relay outputs.

Technical specifications
Number of outputs 6
Number of inputs 20
Version SPS-Grundgerät
Width 135 mm
Height 94 mm
Assembly Hutschiene
Depth 121 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei