570800 | Pilz

Safety switch, spring-clamp connection, IP54, 570800

Order No.: 81P9195
EAN: 4046548079715
MPN:
570800
Series: PSEN
570800 Pilz Position Switches
Image may differ
Unit Price (€ / pc.)
1,154.8117 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,154.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,154.8117 €

Safety gate system, 570800, PILZ

Safety gate system 2. generation, safe interlock with safe guard locking, in accordance with EN 60947­5­3, for applications upto SIL CL 3 and PL e. Consisting of 3 elements: 1. Illuminated pushbutton for activating the safety gate. 2. Pushbutton for access and release of the safety gate, 3. Emergency stop pushbutton. Scope ofsupply: Sensing device with pushbuttons including coloured caps and escape release bar as well as actuator for right or left-hinged doors.

Technical specifications
Connection Federklemmanschluss
Degree of protection (IP) IP54
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)