504220 | Pilz

Coded magnetic switch, built-in mounting M8, 2 Form A (N/O), 24 V (DC), 504220

Order No.: 81P9122
EAN: 4046548003543
MPN:
504220
Series: PSEN
504220 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
122.0702 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
122.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.0702 €

Magnetic safety switch, 504220, PILZ

Magnetic safety switch 2 n/o, 4-pin M8 male connector, square design, height design 13 mm, switching distance 8 mm, PU = 1 piece with actuator.

Technical specifications
Connection M8-Stecker
Detecting distance 8 mm
Length 36 mm
Assembly Einbaumontage M8
Product type Codierter Magnetschalter
Latching switching function 2 Schließer
Switching Voltage (DC) 24 V
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CH
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)