506411 | Pilz

Coded magnetic switch, built-in mounting M8, 2 Form A (N/O), 24 V (DC), Detection range 3 mm, 506411

Order No.: 81P9283
EAN: 4046548066791
MPN:
506411
Series: PSEN
Pilz
506411 Pilz Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.9655 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.9655 €

Magnetic safety switch, 506411, PILZ

Magnetic safety switch 2 n/o, 4-pin M8 male connector, square design, IP67, switching distance 3 mm, height design 13 mm, PU = 1 sensor with actuator.

Technical specifications
Anschluss M8-Stecker
Erfassungsabstand 3 mm
Länge 42.8 mm
Montage Einbaumontage M8
Produkt-Art Codierter Magnetschalter
Schaltfunktion 2 Schließer
Schaltspannung (DC) 24 V
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CH
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes